Part Details for 9210-90-RC by Bourns Inc
Overview of 9210-90-RC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9210MA(A)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F9210FH-2A2-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9210MA(S)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for 9210-90-RC
9210-90-RC CAD Models
9210-90-RC Part Data Attributes
|
9210-90-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9210-90-RC
Bourns Inc
General Purpose Inductor, 200uH, 5%, Iron-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | Iron | |
DC Resistance | 7.1 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.962 mm | |
Package Length | 9.525 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.106 A | |
Self Resonance Frequency | 6.5 MHz | |
Tolerance | 5% |