Part Details for 921-211121-000 by Parker Hannifin Corp
Overview of 921-211121-000 by Parker Hannifin Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEC001121112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,112 signal pins,32AWG high speed cable,RA VS RA,Cable length of 100mm | |
54121-112102450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
20021112-10014T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 14 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 921-211121-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 277 |
|
RFQ |