Part Details for 920F-240-302 by Methode Electronics Inc
Overview of 920F-240-302 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 920F-240-302
920F-240-302 CAD Models
920F-240-302 Part Data Attributes
|
920F-240-302
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
920F-240-302
Methode Electronics Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | OFFSET TAIL, POST-SHEAR PLATED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.35 inch | |
Body Length | 4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 920F-240-302
This table gives cross-reference parts and alternative options found for 920F-240-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 920F-240-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
920F-440-302 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | 920F-240-302 vs 920F-440-302 |
2227-7-80-02 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 920F-240-302 vs 2227-7-80-02 |
2227-7-80-30 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 920F-240-302 vs 2227-7-80-30 |
9200-440-302 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | 920F-240-302 vs 9200-440-302 |
2227-7-80-10 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 920F-240-302 vs 2227-7-80-10 |
4-147099-0 | HEADER CONNECTOR,PCB MNT,PLUG,80 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 920F-240-302 vs 4-147099-0 |
9208-240-302 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | 920F-240-302 vs 9208-240-302 |
9200-240-302 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | 920F-240-302 vs 9200-240-302 |