There are no models available for this part yet.
Overview of 92090-118TRLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92090-118TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 18 Positions, 2.00mm (0.079in) Pitch.. | |
92090-024TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 24 Positions, 2.00mm (0.079in) Pitch.. | |
92090-320LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 20 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 92090-118TRLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC6413
|
Newark | 92090-118Trlf-Lpvcc Smt 2.3 Te Assy/Reel |Amphenol Communications Solutions 92090-118TRLF RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 / $3.7200 | Buy Now | |
DISTI #
609-92090-118TRLFTR-ND
|
DigiKey | LPVCC SMT 2.3 TE ASSY Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1837 | Buy Now |
CAD Models for 92090-118TRLF by Amphenol Communications Solutions
Part Data Attributes for 92090-118TRLF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|