Part Details for 92090-010LF by Amphenol Corporation
Overview of 92090-010LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-010LF | Amphenol Communications Solutions | 67273-010LF-VERTICAL GUIDE PIN SLOTT | |
10122460-010LF | Amphenol Communications Solutions | 10122460-010LF-PWR LO PRO,RAH,35S+20P | |
92090-010LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 10 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 92090-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92090-010LF
|
Avnet Americas | Connector Shrouded Receptacle 10 Position 2mm Straight Surface Mount - Rail/Tube (Alt: 92090-010LF) Min Qty: 1800 Package Multiple: 1800 Container: Tube | 0 |
|
RFQ |