Part Details for 92086-018TRLF by Amphenol Corporation
Overview of 92086-018TRLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92086-018TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 18 Positions, 2.00mm (0.079in) Pitch. | |
92086-106LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
92086-120LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 92086-018TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92086-018TRLF
|
Avnet Americas | Connector Shrouded Receptacle 18 Position 2mm Straight Surface Mount - Tape and Reel (Alt: 92086-018TRLF) Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ |