There are no models available for this part yet.
Overview of 92086-010LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-010LF | Amphenol Communications Solutions | 67273-010LF-VERTICAL GUIDE PIN SLOTT | |
10122460-010LF | Amphenol Communications Solutions | 10122460-010LF-PWR LO PRO,RAH,35S+20P | |
92086-010LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 10 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 92086-010LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC6402
|
Newark | 92086-010Lf-Minitek/Tube |Amphenol Communications Solutions 92086-010LF RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now | |
DISTI #
609-92086-010LF-ND
|
DigiKey | CONN Min Qty: 9000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0349 | Buy Now |
CAD Models for 92086-010LF by Amphenol Communications Solutions
Part Data Attributes for 92086-010LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|