9208-9113-002
Description: RF SMA Connector, Female, Panel Mount, Receptacle

Overview of 9208-9113-002 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
91139-088SHLF Amphenol Communications Solutions Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port
91139-088LF Amphenol Communications Solutions Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, 8 Positions, 1 Port
91139-088SLF Amphenol Communications Solutions Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port

CAD Models for 9208-9113-002 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9208-9113-002 by Radiall

9208-9113-002
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
CAPTIVE CONTACT
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.07 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Want to compare parts?
  1. 9208-9113-002
    Radiall
    RF SMA Connector, Female, Panel Mount, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9208-9113-002 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9208-9113-002 by Radiall

Select Manufacturer
Which Manufacturer of 9208-9113-002 would you like to use for your alert(s)?
  • Please alert me when 9208-9113-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9208-9113-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9208-9113-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9208-9113-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9208-9113-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9208-9113-002 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: