Part Details for 9205+ BULK by 3M Interconnect
Overview of 9205+ BULK by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92053-001 | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Right Angled Receptacle for 1.02mm (0.040in) Pin. | |
8655MH3702BKLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 | |
8655MH0901BKLF | Amphenol Communications Solutions | DSUB METAL HOOD ECOSERIE-DTZK09-FCI-BULK-100 |
Price & Stock for 9205+ BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6070
|
Newark | Respirator, Particulate, Disposable, N95, Safety Category:Niosh, Protection Class:N95, Respirator Type:Disposable, Product Range:Aura Series Rohs Compliant: Na |3M 9205+ BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 440 Date Code: 0 Container: CASE | 2 |
|
$557.5900 | Buy Now |
DISTI #
19-9205+BULK-ND
|
DigiKey | 3M AURA PARTICULATE RESPIRATOR 9 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$479.5300 | Buy Now |