Part Details for 9204350000 by Weidmüller Interface GmbH & Co. KG
Overview of 9204350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9204350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T7004
|
Newark | Sheating Stripper, 2.5Mm-8Mm Coax Cable, Stripping Capacity Metric:2.5Mm To 8Mm, For Use With:Coaxial & Round Shielded Data Cables, Product Range:- Rohs Compliant: Na |Weidmuller 9204350000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.9100 / $157.5500 | Buy Now |
DISTI #
281-5187-ND
|
DigiKey | IE-CST SHEATHING STRIPPERS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$132.0500 / $153.7300 | Buy Now |
DISTI #
9204350000
|
Avnet Americas | Sheathing Strippers for 2.5mm to 8mm Coaxial Data and Round Cables - Bulk (Alt: 9204350000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9204350000
|
Mouser Electronics | Wire Stripping & Cutting Tools IE-CST | 0 |
|
$129.5900 / $153.6900 | Order Now |
|
Onlinecomponents.com | Sheathing Stripper For Coaxial and Round Data Cables | 0 |
|
$119.1800 / $148.6000 | Buy Now |