Part Details for 920324 by Dehner Elektronik GmbH
Overview of 920324 by Dehner Elektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71920-324LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 24 position, 2.54mm (.100in) Pitch. |
Price & Stock for 920324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEHN-920324
|
TME | Cartridge for surge arrestor, Type 1, 20kA, socket, -40÷80°C Min Qty: 1 | 0 |
|
$253.2000 / $272.6800 | RFQ |