-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7660
|
Newark | Pc Mounting Bracket, Pci, Steel, Accessory Type:Expansion Slot Bracket, Product Range:- Rohs Compliant: Yes |Keystone 9203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$2.2300 / $2.8900 | Buy Now |
DISTI #
36-9203-ND
|
DigiKey | BRACKET COMPUTER PCI Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4023 In Stock |
|
$1.4726 / $2.8200 | Buy Now |
DISTI #
534-9203
|
Mouser Electronics | Circuit Board Hardware - PCB PC BRACKET STD PCI RoHS: Compliant | 1511 |
|
$1.4700 / $2.8100 | Buy Now |
DISTI #
70183122
|
RS | Bracket, PC, 25 Pin, Length 4.725, Tabs 4-40 Threads, For EISA/ISA | Keystone Electronics 9203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.5400 / $2.8200 | Buy Now |
|
Future Electronics | 0.032 (.81) Thick Steel Nickel Plate 4-40 Thread PCI Computer Bracket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 6Bulk |
|
$3.0500 / $3.5100 | Buy Now |
|
Bisco Industries | 57 |
|
Buy Now | ||
DISTI #
KEY9203
|
Heilind Electronics | Americas - 1 in Stock |
|
$3.1000 | Buy Now | |
DISTI #
66766468
|
Verical | Connector Accessories Bracket Straight Steel Nickel Min Qty: 6 Package Multiple: 1 | Americas - 54 |
|
$12.2400 / $13.1534 | Buy Now |
DISTI #
000000000000359549
|
Sager | Circuit Board Hardware - PCB PC BRACKET STD PCI Min Qty: 500 | 0 |
|
$1.4900 / $2.8300 | Buy Now |
DISTI #
KEY9203
|
DB Roberts | 450 |
|
$3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy