Part Details for 9202820000 by Weidmüller Interface GmbH & Co. KG
Overview of 9202820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9202820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0631
|
Newark | Terminal, Twin Wire, 18Awg, White, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Pin Length:12Mm, Insulator Colour:White, Product Range:-, Overall Length:19Mm, Insulator Material:Pp (Polypropylene)Rohs Compliant: Yes |Weidmuller 9202820000 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 1 |
|
$26.1800 / $36.4700 | Buy Now |
DISTI #
281-5186-ND
|
DigiKey | CONN FERRULE 2 X 18AWG WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1869 In Stock |
|
$0.0718 / $0.1900 | Buy Now |
DISTI #
9202820000
|
Avnet Americas | Twin Wire-End Ferrule Terminal with Plastic Collars 0.75mm² 18AWG Copper Tin Plated White Loose - Bulk (Alt: 9202820000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
11R0631
|
Avnet Americas | Twin Wire-End Ferrule Terminal with Plastic Collars 0.75mm² 18AWG Copper Tin Plated White Loose - Boxed Product (Development Kits) (Alt: 11R0631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 3 Partner Stock |
|
$26.9800 / $34.6200 | Buy Now |
DISTI #
470-9202820000
|
Mouser Electronics | Terminals H0,75/19S ZH W | 0 |
|
$0.0590 / $0.0900 | Order Now |
|
Onlinecomponents.com | Wire End Ferrule - 18AWG - White - O/A L: 19mm-Pin L: 12mm - 500/Pkg RoHS: Compliant | 2000 Factory Stock |
|
$0.0497 / $0.0767 | Buy Now |
|
Master Electronics | Wire End Ferrule - 18AWG - White - O/A L: 19mm-Pin L: 12mm - 500/Pkg RoHS: Compliant | 2000 Factory Stock |
|
$0.0497 / $0.0767 | Buy Now |