Part Details for 9201KAV2QE by C&K
Overview of 9201KAV2QE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9201KAV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7414
|
Newark | Toggle |C&k Components 9201KAV2QE Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$43.9300 / $53.4700 | Buy Now |
DISTI #
37AH8515
|
Newark | 9201Kav2Qe |C&k Components 9201KAV2QE Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7700 / $50.6200 | Buy Now |
DISTI #
9201KAV2QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 120V Min Qty: 54 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.1115 | Buy Now |
DISTI #
611-9201KAV2QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 30 |
|
$35.9700 / $40.6800 | Buy Now |
|
Future Electronics | 9000 Series DPDT On-On Locking Lever Right Angle Through Hole 6 A Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$35.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$33.7500 | Buy Now |
DISTI #
16622532
|
Verical | Switch Toggle ON ON DPDT Locking Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket and Threads Bulk Min Qty: 2 Package Multiple: 1 | Americas - 162 |
|
$31.6400 | Buy Now |
DISTI #
80010326
|
Verical | Switch Toggle ON ON DPDT Locking Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket and Threads Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 61 |
|
$47.0740 / $53.4304 | Buy Now |
DISTI #
000000000000592354
|
Sager | Toggle Switches Toggle Min Qty: 54 | 0 |
|
$33.7500 / $35.1500 | Buy Now |
Part Details for 9201KAV2QE
9201KAV2QE CAD Models
9201KAV2QE Part Data Attributes
|
9201KAV2QE
C&K
Buy Now
Datasheet
|
Compare Parts:
9201KAV2QE
C&K
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 30 deg | |
Actuator Length | 0.65 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |