Part Details for 9201 by Keystone Electronics Corp
Overview of 9201 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7658
|
Newark | Mounting Bracket, Accessory Type:Expansion Slot Bracket Reinforced, Product Range:-, For Use With:Computer, Material:Nickel-Plated Steel Rohs Compliant: Yes |Keystone 9201 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.2200 | Buy Now |
DISTI #
36-9201-ND
|
DigiKey | BRACKET COMPUTER W/RIB EISA/ISA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
222 In Stock |
|
$1.2761 / $2.5900 | Buy Now |
DISTI #
534-9201
|
Mouser Electronics | Circuit Board Hardware - PCB COMP BRACKET BLANK RoHS: Compliant | 365 |
|
$1.2700 / $2.5700 | Buy Now |
DISTI #
70183121
|
RS | Bracket, PC, 15 Pin Cutout, length 4.725, Reinforced For EISA/ISA or PCI | Keystone Electronics 9201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.4100 | RFQ |
|
Future Electronics | 0.032 (.81) Thick Steel Nickel Plate EISA/ISA or PCI Computer Bracket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.6300 / $2.7400 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
000000000000033859
|
Sager | Circuit Board Hardware - PCB COMP BRACKET BLANK Min Qty: 500 | 0 |
|
$1.2600 / $2.5100 | Buy Now |
Part Details for 9201
9201 CAD Models
9201 Part Data Attributes:
|
9201
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9201
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |