Part Details for 9201-1553-019 by Radiall
Overview of 9201-1553-019 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
BU9-2011R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
72T51553L6BB | Renesas Electronics Corporation | 2.5V 2M MULTI-QUEUE |
Price & Stock for 9201-1553-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9201-1553-019-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE CLAMP T Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1512 | Buy Now |
DISTI #
9201-1553-019
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9201-1553-019) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$28.7140 / $43.8660 | Buy Now |
DISTI #
501-9201-1553-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2.6/50 D CABLE GOLD CAPTIVE CONTACT | 0 |
|
$35.6800 / $38.1400 | Order Now |
DISTI #
9201-1553-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9201-1553-019
9201-1553-019 CAD Models
9201-1553-019 Part Data Attributes
|
9201-1553-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
9201-1553-019
Radiall
RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174DS; RG316DS | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.4 |