Part Details for 9201-1553-005 by Radiall
Overview of 9201-1553-005 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 9201-1553-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9201-1553-005-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE CLAMP T Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.2828 | Buy Now |
DISTI #
9201-1553-005
|
Avnet Americas | SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2/50 D CABLE GOLD CAPTIVE CONTACT - Bulk (Alt: 9201-1553-005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$39.4744 / $60.3036 | Buy Now |
DISTI #
501-9201-1553-005
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE CLAMP TYPE FOR 2/50 D CABLE GOLD CAPTIVE CONTACT | 0 |
|
$47.7400 / $52.2700 | Order Now |
Part Details for 9201-1553-005
9201-1553-005 CAD Models
9201-1553-005 Part Data Attributes
|
9201-1553-005
Radiall
Buy Now
Datasheet
|
Compare Parts:
9201-1553-005
Radiall
RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG178DS; RG196DS | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.51 |