Part Details for 9200470000 by Weidmüller Interface GmbH & Co. KG
Overview of 9200470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9200470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7319
|
Newark | Lip 2,5R12 V |Weidmuller 9200470000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$17.1700 / $21.5900 | Buy Now |
DISTI #
9200470000-ND
|
DigiKey | CONN WIRE PIN TERM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
96 In Stock |
|
$0.1677 / $0.4100 | Buy Now |
DISTI #
9200470000
|
Avnet Americas | Cable Lug Terminal End Pin PVC Insulated 1.5mm2 to 2.5mm2 Tin Plated Blue (Alt: 9200470000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-9200470000
|
Mouser Electronics | Terminals LIP 2,5R12 V RoHS: Compliant | 0 |
|
$0.1490 / $0.2600 | Order Now |
|
Onlinecomponents.com | Lug Terminal 13-15AWG 23.3mm 6.2mm RoHS: Compliant |
70 Partner Stock 700 Factory Stock |
|
$0.1355 / $0.2266 | Buy Now |
|
Master Electronics | Lug Terminal 13-15AWG 23.3mm 6.2mm RoHS: Compliant |
70 Partner Stock 700 Factory Stock |
|
$0.1355 / $0.2266 | Buy Now |