Part Details for 920-249J-51P by Amphenol Corporation
Overview of 920-249J-51P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for 920-249J-51P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920-249J-51P
|
Avnet Americas | RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole Vertical, 50 ohm - Bulk (Alt: 920-249J-51P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-920-249J-51P
|
Mouser Electronics | RF Connectors / Coaxial Connectors AFI Jack PCB Thru- Hole 2.71mm RoHS: Compliant | 0 |
|
$6.8600 / $6.8800 | Order Now |
DISTI #
920-249J-51P
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 920-249J-51P
920-249J-51P CAD Models
920-249J-51P Part Data Attributes
|
920-249J-51P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
920-249J-51P
Amphenol Corporation
RF Connector, 1 Contact(s), Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.291 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.106 inch | |
Total Number of Contacts | 1 |
Alternate Parts for 920-249J-51P
This table gives cross-reference parts and alternative options found for 920-249J-51P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 920-249J-51P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
920-250J-51P | RF Connector, 1 Contact(s), Female, Jack, | Amphenol Corporation | 920-249J-51P vs 920-250J-51P |
920-251J-51P | RF Connector, 1 Contact(s), Female, Jack, | Amphenol Corporation | 920-249J-51P vs 920-251J-51P |