Part Details for 920-0188-01 by Schmartboard
Overview of 920-0188-01 by Schmartboard
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-824 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 920-0188-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1170-ND
|
DigiKey | QTY. 10 9" ORANGE FEMALE JUMPERS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$7.0000 | Buy Now |
DISTI #
872-920-0188-01
|
Mouser Electronics | Jumper Wires Qty. 10 9" ORG FEM Jumpers/40 Headers RoHS: Compliant | 0 |
|
$7.0000 | Order Now |
DISTI #
25946259
|
Verical | 10 9" Orange Female Jumpers and 40 Headers RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1648 | Americas - 8 |
|
$1.1850 | Buy Now |
DISTI #
C1S718200003687
|
Chip1Stop | Unclassified | 8 |
|
$1.2500 | Buy Now |