Part Details for 920-0077-01 by Schmartboard
Overview of 920-0077-01 by Schmartboard
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-0077-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1133-ND
|
DigiKey | CONN HEADER VERT 80POS 2MM 5PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$9.0000 | Buy Now |
DISTI #
872-920-0077-01
|
Mouser Electronics | Headers & Wire Housings QTY 5 40 PIN 2MM DUAL ROW HDR RoHS: Compliant | 0 |
|
$8.5500 / $9.0000 | Order Now |