Part Details for 920-0011-01 by Schmartboard
Overview of 920-0011-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-0011-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4917
|
Newark | 10 Pack - 0.1" Spacing 40-Single Row Headers, Gender:Header, Pitch Sp Ing:0.1", No. Of Positions:40Positions, Rated Current:-, Rated Voltage , Block |Schmartboard 920-0011-01 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
1988-1032-ND
|
DigiKey | CONN HEADER VERT 40P 2.54MM 10PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
51 In Stock |
|
$5.0000 | Buy Now |
DISTI #
872-920-0011-01
|
Mouser Electronics | Headers & Wire Housings 0.1" Spacing 40 Sing Row Headers, qty 10 RoHS: Compliant | 441 |
|
$5.0000 | Buy Now |