Part Details for 920-0006-01 by Schmartboard
Overview of 920-0006-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-0006-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1006-ND
|
DigiKey | QTY. 10 5" YELLOW FEMALE JUMPERS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$6.0000 | Buy Now |
DISTI #
872-920-0006-01
|
Mouser Electronics | Jumper Wires 5" Jumpers(Qty 10) with Headers RoHS: Compliant | 6 |
|
$6.0000 | Buy Now |
DISTI #
V99:2348_17743961
|
Arrow Electronics | Yellow Female Jumpers and 40 Headers Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$1.0154 | Buy Now |