Part Details for 92.1213.295 by IMS Connector Systems Gmbh
Overview of 92.1213.295 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92.1213.295
92.1213.295 CAD Models
92.1213.295 Part Data Attributes:
|
92.1213.295
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
92.1213.295
IMS Connector Systems Gmbh
RF SMC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-9 | |
Body Depth | 0.441 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Rated Current (Signal) | 1.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |