Part Details for 92.032.3358.1 by Wieland Electric GmbH
Overview of 92.032.3358.1 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3358GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
82V3358EDG8 | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
82V3358TFG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL |
Price & Stock for 92.032.3358.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K3644
|
Newark | Male Part Gst18I3S S1 Sw |Wieland Electric 92.032.3358.1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block M 3 POS Screw RA 16A RoHS: Compliant |
252 In Stock 133 Factory Stock |
|
$2.0200 / $4.1600 | Buy Now |
DISTI #
51615217
|
Verical | Conn Terminal Block M 3 POS Screw RA 16A Min Qty: 20 Package Multiple: 10 Date Code: 1543 | Americas - 250 |
|
$2.9100 / $5.4096 | Buy Now |
DISTI #
92.032.3358.1
|
TME | Connector: pluggable terminal block, screw terminal, male, GST18 Min Qty: 1 | 87 |
|
$0.9900 / $1.4200 | Buy Now |
|
Master Electronics | Conn Terminal Block M 3 POS Screw RA 16A RoHS: Compliant |
252 In Stock 133 Factory Stock |
|
$2.0200 / $4.1600 | Buy Now |
Part Details for 92.032.3358.1
92.032.3358.1 CAD Models
92.032.3358.1 Part Data Attributes
|
92.032.3358.1
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
92.032.3358.1
Wieland Electric GmbH
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |