Part Details for 92-443.400 by EAO AG
Overview of 92-443.400 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92-443.400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B9717
|
Newark | Actuator 5N, 92 Series Pushbutton Switch, For Use With:Eao 92 Series Pushbutton Switches, Ip/Nema Rating:-, Product Range:-, Mounting Hole Dia:16Mm, Operating Force Max:2.7N, Over Travel Min:0.4Mm Rohs Compliant: Yes |Eao 92-443.400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.1600 / $12.9000 | Buy Now |
DISTI #
1948-2389-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
125 In Stock |
|
$6.4765 / $10.1000 | Buy Now |
DISTI #
123-92-443.400
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWTCH ELMT 12 V YLW W-RIBBON CBLE | 4 |
|
$6.4700 / $10.1000 | Buy Now |
DISTI #
70292401
|
RS | Indicator Actuator, Square, 19x19mm, Flat, Illuminative, IP67, Black/Yellow Lens | EAO 92-443.400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 22 |
|
$7.1300 / $10.0500 | Buy Now |
DISTI #
92-443.400
|
TME | Switch: push-button, 16mm, Stabl.pos: 1, yellow, IP67, Pos: 2, 92 Min Qty: 1 | 0 |
|
$5.3400 / $7.6300 | RFQ |
DISTI #
000000000000354853
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SWTCH ELMT 12 V YLW W-RIBBON CBLE Min Qty: 1 | 0 |
|
$6.2800 / $7.7300 | Buy Now |
Part Details for 92-443.400
92-443.400 CAD Models
92-443.400 Part Data Attributes
|
92-443.400
EAO AG
Buy Now
|
Compare Parts:
92-443.400
EAO AG
|
Samacsys Manufacturer | EAO |