Part Details for 92-22050 by TE Connectivity
Overview of 92-22050 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220506M3A | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG | |
5962-9220506MLA | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG | |
5962-9220502MLA | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG |
Price & Stock for 92-22050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-92-22050-ND
|
DigiKey | RFI GASKET FSA Min Qty: 1 Lead time: 13 Weeks Container: Bag |
80 In Stock |
|
$9.1500 / $14.2500 | Buy Now |
DISTI #
2424021-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 16 - Bulk (Alt: 2424021-1) Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2720 / $8.5117 | Buy Now |
DISTI #
571-92-22050
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FSA 5015 Shell 16 RoHS: Compliant | 78 |
|
$10.6100 / $15.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$7.5000 / $12.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$7.5000 / $12.8700 | Buy Now |
Part Details for 92-22050
92-22050 CAD Models
92-22050 Part Data Attributes
|
92-22050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
92-22050
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 16 |