Part Details for 92 95 90 by KNIPEX
Overview of 92 95 90 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92 95 90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7775
|
Newark | Tweezer, Precision, Ss, 160Mm, Tweezer Type:Precision, Tweezer Tip Type:Bent, Pointed, Overall Length:160Mm, Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Na |Knipex 92 95 90 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$23.9400 | Buy Now |
DISTI #
2172-929590-ND
|
DigiKey | CROSS-OVER TWEEZERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$26.1908 / $30.4200 | Buy Now |
DISTI #
KNP.929590
|
TME | Tweezers, 160mm, Blades: curved, Blade tip shape: flat Min Qty: 1 | 3 |
|
$18.9400 / $20.2900 | Buy Now |
DISTI #
21L1185
|
Bürklin Elektronik | Cross tweezers, uninsulated, spring steel, 160 mm, 92 95 90 Min Qty: 1 | 1 |
|
$18.0328 / $20.0365 | Buy Now |
Part Details for 92 95 90
92 95 90 CAD Models
92 95 90 Part Data Attributes
|
92 95 90
KNIPEX
Buy Now
|
Compare Parts:
92 95 90
KNIPEX
|
Samacsys Manufacturer | KNIPEX |