Part Details for 91S1-22-11-2-Z-HE200 by TE Connectivity
Overview of 91S1-22-11-2-Z-HE200 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S19-4 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 38 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S15-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 30 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-S17-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 34 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for 91S1-22-11-2-Z-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB4844-00
|
Avnet Americas | Spring Backshell for PAT 608 Circular Connectors Shell Size 2 Straight Nickel Aluminum Bronze - Bulk (Alt: AAB4844-00) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ |
Part Details for 91S1-22-11-2-Z-HE200
91S1-22-11-2-Z-HE200 CAD Models
91S1-22-11-2-Z-HE200 Part Data Attributes
|
91S1-22-11-2-Z-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91S1-22-11-2-Z-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |