There are no models available for this part yet.
Overview of 91R2A-R22-B20/B20L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
95278-401B20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
95293-802B20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 91R2A-R22-B20/B20L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ6438
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging |Bourns 91R2A-R22-B20/B20L RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $8.4700 | Buy Now | |
DISTI #
118-91R2A-R22-B20/B20L-ND
|
DigiKey | POT 100K OHM 1/2W PLASTIC LINEAR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4040 | Buy Now | |
DISTI #
91R2A-R22-B20/B20L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 91R2A-R22-B20/B20L) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.5088 / $8.5299 | Buy Now | |
DISTI #
652-91R2AR22B20B20L
|
Mouser Electronics | Trimmer Resistors - Through Hole PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$9.1000 / $9.4000 | Order Now | |
DISTI #
73196083
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91R2A-R22-B20/B20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4700 / $11.1400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4400 / $15.5000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.4400 / $15.5000 | Buy Now |
CAD Models for 91R2A-R22-B20/B20L by Bourns Inc
Part Data Attributes for 91R2A-R22-B20/B20L by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
6 Weeks
|
Construction
|
Single Turn
|
JESD-609 Code
|
e3
|
Lead Length
|
15.29 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
17.45 mm
|
Package Length
|
15.88 mm
|
Package Style
|
PCB Mount
|
Package Width
|
22.86 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
100000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
240 deg
|
Size Code
|
6390
|
Technology
|
CONDUCTIVE PLASTIC
|
Temperature Coefficient
|
1000 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Tolerance
|
20%
|