Part Details for 91MT160KPBF by Vishay Intertechnologies
Overview of 91MT160KPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91MT160KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-91MT160KPBF
|
Avnet Americas | Thyristor SCR Module 1.6KV 1KA 6-Pin INT-A-PAK - Tape and Reel (Alt: VS-91MT160KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$78.8076 / $100.1148 | Buy Now |
Part Details for 91MT160KPBF
91MT160KPBF CAD Models
91MT160KPBF Part Data Attributes
|
91MT160KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
91MT160KPBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 90000mA I(T), 1600V V(DRM), 1600V V(RRM), 3 Element, ROHS COMPLIANT, INT-A-PAK-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-XUFM-X9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Desc. of Quick-Connects | 3G | |
Desc. of Screw Terminals | 3AK-2CA-CK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X9 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 3 | |
Number of Terminals | 9 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 91MT160KPBF
This table gives cross-reference parts and alternative options found for 91MT160KPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91MT160KPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91MT160K | Silicon Controlled Rectifier, 1600 V, SCR | Vishay Semiconductors | 91MT160KPBF vs 91MT160K |
91MT160K | Silicon Controlled Rectifier, 90000mA I(T), 1600V V(DRM), 1600V V(RRM), 3 Element | International Rectifier | 91MT160KPBF vs 91MT160K |