Part Details for 91MT120KB by International Rectifier
Overview of 91MT120KB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 91MT120KB
91MT120KB CAD Models
91MT120KB Part Data Attributes:
|
91MT120KB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
91MT120KB
International Rectifier
Silicon Controlled Rectifier, 90000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON ANODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 3G | |
Desc. of Screw Terminals | 3AK-2CA-CK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X14 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 800 A | |
Number of Elements | 3 | |
Number of Terminals | 14 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 91MT120KB
This table gives cross-reference parts and alternative options found for 91MT120KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91MT120KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51MT120K | Silicon Controlled Rectifier, 55000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element | International Rectifier | 91MT120KB vs 51MT120K |
51MT100KB | Silicon Controlled Rectifier, 55000mA I(T), 1000V V(DRM), 1000V V(RRM), 3 Element | International Rectifier | 91MT120KB vs 51MT100KB |
111MT80K | Silicon Controlled Rectifier, 110000mA I(T), 800V V(DRM), 800V V(RRM), 3 Element | International Rectifier | 91MT120KB vs 111MT80K |
VVZ110-12IO7 | Silicon Controlled Rectifier, 58A I(T)RMS, 110000mA I(T), 1200V V(DRM), 1200V V(RRM), 3 Element, MODULE-8 | IXYS Corporation | 91MT120KB vs VVZ110-12IO7 |
91MT80K | Silicon Controlled Rectifier, 90000mA I(T), 800V V(DRM), 800V V(RRM), 3 Element | International Rectifier | 91MT120KB vs 91MT80K |
51MT100K | Silicon Controlled Rectifier, 55000mA I(T), 1000V V(DRM), 1000V V(RRM), 3 Element | International Rectifier | 91MT120KB vs 51MT100K |