Part Details for 91L1-14-06-1-C by TE Connectivity
Overview of 91L1-14-06-1-C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72291L10PF8 | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 5.0V | |
72291L15TFI8 | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 5.0V | |
72V291L15PF | Renesas Electronics Corporation | 128K x 9 SuperSync FIFO, 3.3V |
Price & Stock for 91L1-14-06-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91L1-14-06-1-C-ND
|
DigiKey | 91L1-14-06-1-C Min Qty: 68 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.4335 | Buy Now |
DISTI #
91L1-14-06-1-C
|
Avnet Americas | Spring Backshell for AS50151 Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: 91L1-14-06-1-C) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$97.0900 | Buy Now |
DISTI #
RYC91L1-14-06-1-C
|
Heilind Electronics | 91L1-14-06-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.9700 / $272.6300 | Buy Now |
DISTI #
RYC91L1-14-06-1-C
|
Interstate Connecting Components | 91L1-14-06-1-C | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.9700 / $272.6300 | Buy Now |