Part Details for 91H3-25-14-1-ZB-LP by TE Connectivity
Overview of 91H3-25-14-1-ZB-LP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H3-25-14-1-ZB-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H3-25-14-1-ZB-LP
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Right Angle Aluminum Alloy - Bulk (Alt: 91H3-25-14-1-ZB-LP) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$247.9649 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$922.2200 | Buy Now |
DISTI #
RYC91H3-25-14-1-ZB-LP
|
Heilind Electronics | 91H3-25-14-1-ZB-LP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$899.7300 / $2,389.2000 | Buy Now |
DISTI #
RYC91H3-25-14-1-ZB-LP
|
Interstate Connecting Components | 91H3-25-14-1-ZB-LP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$899.7300 / $2,389.2000 | Buy Now |
Part Details for 91H3-25-14-1-ZB-LP
91H3-25-14-1-ZB-LP CAD Models
91H3-25-14-1-ZB-LP Part Data Attributes
|
91H3-25-14-1-ZB-LP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H3-25-14-1-ZB-LP
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 3 Days | |
Additional Feature | FINISH: ZINC COBALT | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |