Part Details for 91H3-21-10-1-ZN-HE200 by TE Connectivity
Overview of 91H3-21-10-1-ZN-HE200 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 91H3-21-10-1-ZN-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB3394-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 21 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAB3394-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$96.4650 / $116.0850 | Buy Now |
DISTI #
RYC91H3-21-10-1-ZN-HE200
|
Heilind Electronics | 91H3-21-10-1-ZN-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H3-21-10-1-ZN-HE200 RoHS: Compliant | 0 |
|
$100.1400 / $189.7800 | Buy Now |
DISTI #
RYC91H3-21-10-1-ZN-HE200
|
Interstate Connecting Components | 91H3-21-10-1-ZN-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91H3-21-10-1-ZN-HE200 RoHS: Compliant | 0 |
|
$100.1400 / $189.7800 | Buy Now |
Part Details for 91H3-21-10-1-ZN-HE200
91H3-21-10-1-ZN-HE200 CAD Models
91H3-21-10-1-ZN-HE200 Part Data Attributes
|
91H3-21-10-1-ZN-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H3-21-10-1-ZN-HE200
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |