Part Details for 91H2-25-10-1-C-HE200 by TE Connectivity
Overview of 91H2-25-10-1-C-HE200 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 91H2-25-10-1-C-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2823-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 25 Shell Size 45° Aluminum Alloy - Bulk (Alt: AAB2823-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 91H2-25-10-1-C-HE200 RoHS: Compliant | 0 |
|
$84.6400 / $160.3900 | Buy Now |
|
Master Electronics | 91H2-25-10-1-C-HE200 RoHS: Compliant | 0 |
|
$84.6400 / $160.3900 | Buy Now |
Part Details for 91H2-25-10-1-C-HE200
91H2-25-10-1-C-HE200 CAD Models
91H2-25-10-1-C-HE200 Part Data Attributes
|
91H2-25-10-1-C-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H2-25-10-1-C-HE200
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |