Part Details for 91H1-21-16-2-Z-HE300 by TE Connectivity
Overview of 91H1-21-16-2-Z-HE300 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-21-16-2-Z-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2346-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 21 Shell Size Straight Nickel Aluminum Bronze - Bulk (Alt: AAB2346-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 91H1-21-16-2-Z-HE300
91H1-21-16-2-Z-HE300 CAD Models
91H1-21-16-2-Z-HE300 Part Data Attributes
|
91H1-21-16-2-Z-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-21-16-2-Z-HE300
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |