Part Details for 91H1-21-14-1-C-HE300 by TE Connectivity
Overview of 91H1-21-14-1-C-HE300 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-21-14-1-C-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK4843-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: EK4843-000) Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$55.1060 / $66.3140 | Buy Now |
DISTI #
RYC91H1-21-14-1-C-HE300
|
Heilind Electronics | 91H1-21-14-1-C-HE300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H1-21-14-1-C-HE300 RoHS: Compliant |
17 Partner Stock |
|
$34.8900 / $83.8500 | Buy Now |
DISTI #
76083516
|
Verical | Circular Backshell Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$48.5700 / $50.4400 | Buy Now |
DISTI #
RYC91H1-21-14-1-C-HE300
|
Interstate Connecting Components | 91H1-21-14-1-C-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-21-14-1-C-HE300 RoHS: Compliant |
17 Partner Stock |
|
$34.8900 / $83.8500 | Buy Now |
Part Details for 91H1-21-14-1-C-HE300
91H1-21-14-1-C-HE300 CAD Models
91H1-21-14-1-C-HE300 Part Data Attributes
|
91H1-21-14-1-C-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-21-14-1-C-HE300
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |