Part Details for 91H1-19-12-1-ZB-HE300 by TE Connectivity
Overview of 91H1-19-12-1-ZB-HE300 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-19-12-1-ZB-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-91H1-19-12-1-ZB-HE300-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$130.8600 / $138.5400 | Buy Now |
DISTI #
AAB2174-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAB2174-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$100.9585 | Buy Now |
DISTI #
RYC91H1-19-12-1-ZB-HE300
|
Heilind Electronics | 91H1-19-12-1-ZB-HE300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
41 Partner Stock |
|
$126.3200 / $138.0100 | Buy Now |
DISTI #
65742235
|
Verical | 91H1-19-12-1-ZB-HE300 Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$122.7100 / $129.9200 | Buy Now |
DISTI #
RYC91H1-19-12-1-ZB-HE300
|
Interstate Connecting Components | 91H1-19-12-1-ZB-HE300 | 0 |
|
Buy Now | |
DISTI #
C1S425201985682
|
Chip1Stop | Backshells | 41 |
|
$141.0000 / $160.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
41 Partner Stock |
|
$126.3200 / $138.0100 | Buy Now |
Part Details for 91H1-19-12-1-ZB-HE300
91H1-19-12-1-ZB-HE300 CAD Models
91H1-19-12-1-ZB-HE300 Part Data Attributes
|
91H1-19-12-1-ZB-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-19-12-1-ZB-HE300
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |