Part Details for 91H1-17-08-4-J-HE200 by TE Connectivity
Overview of 91H1-17-08-4-J-HE200 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-17-08-4-J-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91H1-17-08-4-J-HE200-ND
|
DigiKey | 91H1-17-08-4-J-HE200 Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.1624 | Buy Now |
DISTI #
AAB2022-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Stainless Steel - Bulk (Alt: AAB2022-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$148.7078 | Buy Now |
DISTI #
RYC91H1-17-08-4-J-HE200
|
Heilind Electronics | 91H1-17-08-4-J-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H1-17-08-4-J-HE200 RoHS: Compliant | 0 |
|
$539.5900 / $1,432.8600 | Buy Now |
DISTI #
RYC91H1-17-08-4-J-HE200
|
Interstate Connecting Components | 91H1-17-08-4-J-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-17-08-4-J-HE200 RoHS: Compliant | 0 |
|
$539.5900 / $1,432.8600 | Buy Now |
Part Details for 91H1-17-08-4-J-HE200
91H1-17-08-4-J-HE200 CAD Models
91H1-17-08-4-J-HE200 Part Data Attributes
|
91H1-17-08-4-J-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-17-08-4-J-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |