Part Details for 91H1-17-04-2-Z-HE050 by TE Connectivity
Overview of 91H1-17-04-2-Z-HE050 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-17-04-2-Z-HE050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB1976-00
|
TTI | Circular MIL Spec Backshells 91H1-17-04-2-Z-HE050 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$117.8900 | Buy Now |
Part Details for 91H1-17-04-2-Z-HE050
91H1-17-04-2-Z-HE050 CAD Models
91H1-17-04-2-Z-HE050 Part Data Attributes
|
91H1-17-04-2-Z-HE050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-17-04-2-Z-HE050
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |