Part Details for 91H1-13-13-1-ZB by TE Connectivity
Overview of 91H1-13-13-1-ZB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91H1-13-13-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H1-13-13-1-ZB
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: 91H1-13-13-1-ZB) Min Qty: 70 Package Multiple: 70 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8700 / $79.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.8700 / $79.9000 | Buy Now |
Part Details for 91H1-13-13-1-ZB
91H1-13-13-1-ZB CAD Models
91H1-13-13-1-ZB Part Data Attributes
|
91H1-13-13-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91H1-13-13-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |