Part Details for 91F3-25-16-1-ZB-HE300 by TE Connectivity
Overview of 91F3-25-16-1-ZB-HE300 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT191F3A | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125 | |
CD54HC191F3A | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter 16-CDIP -55 to 125 |
Price & Stock for 91F3-25-16-1-ZB-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91F3-25-16-1-ZB-HE300-ND
|
DigiKey | 91F3-25-16-1-ZB-HE300 Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.1124 | Buy Now |
DISTI #
AAB1451-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 2 Right Angle Aluminum Alloy - Bulk (Alt: AAB1451-00) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$178.9097 | Buy Now |
DISTI #
RYC91F3-25-16-1-ZB-HE300
|
Heilind Electronics | 91F3-25-16-1-ZB-HE300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$649.1500 / $1,723.7900 | Buy Now |
DISTI #
RYC91F3-25-16-1-ZB-HE300
|
Interstate Connecting Components | 91F3-25-16-1-ZB-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$649.1500 / $1,723.7900 | Buy Now |
Part Details for 91F3-25-16-1-ZB-HE300
91F3-25-16-1-ZB-HE300 CAD Models
91F3-25-16-1-ZB-HE300 Part Data Attributes
|
91F3-25-16-1-ZB-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F3-25-16-1-ZB-HE300
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 3 Days | |
Additional Feature | FINISH: ZINC COBALT | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |