Part Details for 91F1-18-14-1-C-HE300 by TE Connectivity
Overview of 91F1-18-14-1-C-HE300 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91F1-18-14-1-C-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91F1-18-14-1-C-HE300-ND
|
DigiKey | 91F1-18-14-1-C-HE300 Min Qty: 50 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.4500 | Buy Now |
DISTI #
AAA9956-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA9956-00) Min Qty: 50 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Bulk | 0 |
|
$89.3603 | Buy Now |
DISTI #
RYC91F1-18-14-1-C-HE300
|
Heilind Electronics | 91F1-18-14-1-C-HE300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91F1-18-14-1-C-HE300 RoHS: Compliant | 0 |
|
$98.4400 / $262.7200 | Buy Now |
DISTI #
AAA9956-00
|
TTI | Circular MIL Spec Backshells 91F1-18-14-1-C-HE300 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$133.9300 | Buy Now |
DISTI #
RYC91F1-18-14-1-C-HE300
|
Interstate Connecting Components | 91F1-18-14-1-C-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91F1-18-14-1-C-HE300 RoHS: Compliant | 0 |
|
$98.4400 / $262.7200 | Buy Now |
Part Details for 91F1-18-14-1-C-HE300
91F1-18-14-1-C-HE300 CAD Models
91F1-18-14-1-C-HE300 Part Data Attributes
|
91F1-18-14-1-C-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91F1-18-14-1-C-HE300
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 18 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |