There are no models available for this part yet.
Overview of 91F1-16-13-1-C-HE300 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 91F1-16-13-1-C-HE300 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAA9834-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA9834-00) Min Qty: 66 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Bulk | 0 |
|
$40.2380 / $48.4220 | Buy Now | |
DISTI #
RYC91F1-16-13-1-C-HE300
|
Heilind Electronics | 91F1-16-13-1-C-HE300 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 91F1-16-13-1-C-HE300 RoHS: Compliant | 0 |
|
$41.9100 / $86.0500 | Buy Now | ||
DISTI #
AAA9834-00
|
TTI | Circular MIL Spec Backshells 91F1-16-13-1-C-HE300 Min Qty: 66 Package Multiple: 1 Container: Each | Americas - 0 |
|
$130.5300 | Buy Now | |
DISTI #
RYC91F1-16-13-1-C-HE300
|
Interstate Connecting Components | 91F1-16-13-1-C-HE300 | 0 |
|
Buy Now | ||
Master Electronics | 91F1-16-13-1-C-HE300 RoHS: Compliant | 0 |
|
$41.9100 / $86.0500 | Buy Now |
CAD Models for 91F1-16-13-1-C-HE300 by TE Connectivity
Part Data Attributes for 91F1-16-13-1-C-HE300 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
54 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Shell Sizes
|
16
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|