Part Details for 91D3-16-20-1-C-HE400 by TE Connectivity
Overview of 91D3-16-20-1-C-HE400 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 91D3-16-20-1-C-HE400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA9055-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors 16 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAA9055-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 91D3-16-20-1-C-HE400 RoHS: Compliant | 0 |
|
$77.6300 / $147.1100 | Buy Now |
|
Master Electronics | 91D3-16-20-1-C-HE400 RoHS: Compliant | 0 |
|
$77.6300 / $147.1100 | Buy Now |
Part Details for 91D3-16-20-1-C-HE400
91D3-16-20-1-C-HE400 CAD Models
91D3-16-20-1-C-HE400 Part Data Attributes
|
91D3-16-20-1-C-HE400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D3-16-20-1-C-HE400
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |