Part Details for 91D3-14-10-1-B-HE200 by TE Connectivity
Overview of 91D3-14-10-1-B-HE200 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 91D3-14-10-1-B-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA8971-00
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 91D3-14-10-1-B-HE200 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$116.1400 | Buy Now |
Part Details for 91D3-14-10-1-B-HE200
91D3-14-10-1-B-HE200 CAD Models
91D3-14-10-1-B-HE200 Part Data Attributes
|
91D3-14-10-1-B-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D3-14-10-1-B-HE200
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FINISH: OLIVE DRAB CADMIUM | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |