Part Details for 91D1-20-07-1-ZB by TE Connectivity
Overview of 91D1-20-07-1-ZB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191D125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS91D176TMAX/NOPB | Texas Instruments | 100 MHz Single Channel M-LVDS Transceivers 8-SOIC -40 to 85 | |
DS91D176TMA/NOPB | Texas Instruments | 100 MHz Single Channel M-LVDS Transceivers 8-SOIC -40 to 85 |
Price & Stock for 91D1-20-07-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91D1-20-07-1-ZB
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: 91D1-20-07-1-ZB) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ |
Part Details for 91D1-20-07-1-ZB
91D1-20-07-1-ZB CAD Models
91D1-20-07-1-ZB Part Data Attributes
|
91D1-20-07-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D1-20-07-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: ZINC COBALT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |