Part Details for 91D1-16-05-1-ZB-HE100 by TE Connectivity
Overview of 91D1-16-05-1-ZB-HE100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 91D1-16-05-1-ZB-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA8419-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA8419-00) Min Qty: 66 Package Multiple: 33 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5598 / $54.8262 | Buy Now |
DISTI #
RYC91D1-16-05-1-ZB-HE100
|
Heilind Electronics | 91D1-16-05-1-ZB-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91D1-16-05-1-ZB-HE100 RoHS: Compliant | 0 |
|
$47.4500 / $127.4100 | Buy Now |
DISTI #
RYC91D1-16-05-1-ZB-HE100
|
Interstate Connecting Components | 91D1-16-05-1-ZB-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91D1-16-05-1-ZB-HE100 RoHS: Compliant | 0 |
|
$47.4500 / $127.4100 | Buy Now |
Part Details for 91D1-16-05-1-ZB-HE100
91D1-16-05-1-ZB-HE100 CAD Models
91D1-16-05-1-ZB-HE100 Part Data Attributes
|
91D1-16-05-1-ZB-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D1-16-05-1-ZB-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FINISH: OLIVE DRAB ZINC COBALT | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |