91D1-16-04-1-C-HE050
TE Connectivity
Description: Connector Accessory

Overview of 91D1-16-04-1-C-HE050 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS76191D125BGV Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
U91D101100130 Amphenol Communications Solutions CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT
U91D1L1100130 Amphenol Communications Solutions CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT

Price & Stock for 91D1-16-04-1-C-HE050 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AAA8415-00
Avnet Americas Spring Backshell for PATT 105 / PATT 603 Circular Connectors 16 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA8415-00) Min Qty: 66 Package Multiple: 66 Container: Bulk 0
RFQ
Onlinecomponents.com 91D1-16-04-1-C-HE050 RoHS: Compliant 0
  • 17 $74.4900
  • 33 $47.2300
  • 50 $37.0200
  • 66 $36.2800
$36.2800 / $74.4900 Buy Now
Master Electronics 91D1-16-04-1-C-HE050 RoHS: Compliant 0
  • 17 $74.4900
  • 33 $47.2300
  • 50 $37.0200
  • 66 $36.2800
$36.2800 / $74.4900 Buy Now

CAD Models for 91D1-16-04-1-C-HE050 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 91D1-16-04-1-C-HE050 by TE Connectivity

91D1-16-04-1-C-HE050
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
FINISH: NICKEL
Associated Mil-Specs
MIL-DTL-26482
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINIUM
Military Connector Accessory Name
BACKSHELL
Shell Sizes
16
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. 91D1-16-04-1-C-HE050
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91D1-16-04-1-C-HE050 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91D1-16-04-1-C-HE050 by TE Connectivity

Select Manufacturer
Which Manufacturer of 91D1-16-04-1-C-HE050 would you like to use for your alert(s)?
  • Please alert me when 91D1-16-04-1-C-HE050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91D1-16-04-1-C-HE050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91D1-16-04-1-C-HE050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91D1-16-04-1-C-HE050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91D1-16-04-1-C-HE050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91D1-16-04-1-C-HE050 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: